


CC0805KFX7R6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R6BB225TR-ND - Tape & Reel (TR) 13-CC0805KFX7R6BB225CT-ND - Cut Tape (CT) 13-CC0805KFX7R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11400 | € 1,14 |
| 50 | € 0,08160 | € 4,08 |
| 100 | € 0,07180 | € 7,18 |
| 500 | € 0,05518 | € 27,59 |
| 1 000 | € 0,05005 | € 50,05 |
| 2 500 | € 0,04466 | € 111,65 |
| 5 000 | € 0,04141 | € 207,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03690 | € 369,00 |
| 20 000 | € 0,03480 | € 696,00 |
| 30 000 | € 0,03375 | € 1 012,50 |
| 50 000 | € 0,03259 | € 1 629,50 |
| 70 000 | € 0,03191 | € 2 233,70 |
| 100 000 | € 0,03126 | € 3 126,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |