
CC0805JRNPOBBN121 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN121TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN121CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN121 |
Description | CAP CER 120PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04060 | € 2,03 |
| 100 | € 0,03520 | € 3,52 |
| 500 | € 0,02602 | € 13,01 |
| 1 000 | € 0,02323 | € 23,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01813 | € 72,52 |
| 8 000 | € 0,01665 | € 133,20 |
| 12 000 | € 0,01591 | € 190,92 |
| 20 000 | € 0,01509 | € 301,80 |
| 28 000 | € 0,01461 | € 409,08 |
| 40 000 | € 0,01415 | € 566,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |