
CC0805JRNPOBBN101 | |
|---|---|
DigiKey Part Number | 311-4255-2-ND - Tape & Reel (TR) 311-4255-1-ND - Cut Tape (CT) 311-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN101 |
Description | CAP CER 100PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09500 | € 0,95 |
| 50 | € 0,06740 | € 3,37 |
| 100 | € 0,05900 | € 5,90 |
| 500 | € 0,04486 | € 22,43 |
| 1 000 | € 0,04051 | € 40,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03240 | € 129,60 |
| 8 000 | € 0,03010 | € 240,80 |
| 12 000 | € 0,02895 | € 347,40 |
| 20 000 | € 0,02767 | € 553,40 |
| 28 000 | € 0,02693 | € 754,04 |
| 40 000 | € 0,02621 | € 1 048,40 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |