
CC0805JKNPO0BN222 | |
|---|---|
DigiKey Part Number | 311-3380-2-ND - Tape & Reel (TR) 311-3380-1-ND - Cut Tape (CT) 311-3380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO0BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16100 | € 1,61 |
| 50 | € 0,11720 | € 5,86 |
| 100 | € 0,10370 | € 10,37 |
| 500 | € 0,08126 | € 40,63 |
| 1 000 | € 0,07432 | € 74,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06265 | € 187,95 |
| 6 000 | € 0,05867 | € 352,02 |
| 9 000 | € 0,05668 | € 510,12 |
| 15 000 | € 0,05447 | € 817,05 |
| 21 000 | € 0,05318 | € 1 116,78 |
| 30 000 | € 0,05194 | € 1 558,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |