
CC0805GRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3379-2-ND - Tape & Reel (TR) 311-3379-1-ND - Cut Tape (CT) 311-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05680 | € 2,84 |
| 100 | € 0,04950 | € 4,95 |
| 500 | € 0,03726 | € 18,63 |
| 1 000 | € 0,03350 | € 33,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02656 | € 106,24 |
| 8 000 | € 0,02458 | € 196,64 |
| 12 000 | € 0,02358 | € 282,96 |
| 20 000 | € 0,02248 | € 449,60 |
| 28 000 | € 0,02184 | € 611,52 |
| 40 000 | € 0,02122 | € 848,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |