


CC0603MPX5R5BB226 | |
|---|---|
DigiKey Part Number | 13-CC0603MPX5R5BB226TR-ND - Tape & Reel (TR) 13-CC0603MPX5R5BB226CT-ND - Cut Tape (CT) 13-CC0603MPX5R5BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R5BB226 |
Description | CAP 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14100 | € 1,41 |
| 50 | € 0,10200 | € 5,10 |
| 100 | € 0,09000 | € 9,00 |
| 500 | € 0,07002 | € 35,01 |
| 1 000 | € 0,06384 | € 63,84 |
| 2 500 | € 0,05734 | € 143,35 |
| 5 000 | € 0,05343 | € 267,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04628 | € 694,20 |
| 30 000 | € 0,04403 | € 1 320,90 |
| 45 000 | € 0,04290 | € 1 930,50 |
| 75 000 | € 0,04165 | € 3 123,75 |
| 105 000 | € 0,04091 | € 4 295,55 |
| 150 000 | € 0,04021 | € 6 031,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |