


CC0603KRX7R7BB474 | |
|---|---|
DigiKey Part Number | 311-1428-2-ND - Tape & Reel (TR) 311-1428-1-ND - Cut Tape (CT) 311-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07000 | € 0,70 |
| 50 | € 0,04880 | € 2,44 |
| 100 | € 0,04250 | € 4,25 |
| 500 | € 0,03176 | € 15,88 |
| 1 000 | € 0,02847 | € 28,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02242 | € 89,68 |
| 8 000 | € 0,02068 | € 165,44 |
| 12 000 | € 0,01981 | € 237,72 |
| 20 000 | € 0,01885 | € 377,00 |
| 28 000 | € 0,01828 | € 511,84 |
| 40 000 | € 0,01774 | € 709,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |
