


CC0603KRX7R6BB334 | |
|---|---|
DigiKey Part Number | 311-3368-2-ND - Tape & Reel (TR) 311-3368-1-ND - Cut Tape (CT) 311-3368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB334 |
Description | CAP CER 0.33UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,03710 | € 3,71 |
| 500 | € 0,02758 | € 13,79 |
| 1 000 | € 0,02464 | € 24,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01929 | € 77,16 |
| 8 000 | € 0,01774 | € 141,92 |
| 12 000 | € 0,01696 | € 203,52 |
| 20 000 | € 0,01610 | € 322,00 |
| 28 000 | € 0,01560 | € 436,80 |
| 40 000 | € 0,01512 | € 604,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |