


CC0603KRX7R0BB471 | |
|---|---|
DigiKey Part Number | 311-3634-2-ND - Tape & Reel (TR) 311-3634-1-ND - Cut Tape (CT) 311-3634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB471 |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02490 | € 2,49 |
| 500 | € 0,01810 | € 9,05 |
| 1 000 | € 0,01602 | € 16,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01230 | € 49,20 |
| 8 000 | € 0,01121 | € 89,68 |
| 12 000 | € 0,01066 | € 127,92 |
| 20 000 | € 0,01005 | € 201,00 |
| 28 000 | € 0,00970 | € 271,60 |
| 40 000 | € 0,00936 | € 374,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |