


CC0603KPX7R0BB101 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R0BB101TR-ND - Tape & Reel (TR) 13-CC0603KPX7R0BB101CT-ND - Cut Tape (CT) 13-CC0603KPX7R0BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R0BB101 |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R0BB101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04000 | € 0,40 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02400 | € 2,40 |
| 500 | € 0,01746 | € 8,73 |
| 1 000 | € 0,01545 | € 15,45 |
| 2 500 | € 0,01334 | € 33,35 |
| 5 000 | € 0,01208 | € 60,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01052 | € 157,80 |
| 30 000 | € 0,00975 | € 292,50 |
| 45 000 | € 0,00937 | € 421,65 |
| 75 000 | € 0,00895 | € 671,25 |
| 105 000 | € 0,00870 | € 913,50 |
| 150 000 | € 0,00846 | € 1 269,00 |
| 180 000 | € 0,00835 | € 1 503,00 |
| 360 000 | € 0,00797 | € 2 869,20 |
| 375 000 | € 0,00795 | € 2 981,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |