
CC0603JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 311-1775-2-ND - Tape & Reel (TR) 311-1775-1-ND - Cut Tape (CT) 311-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05300 | € 0,53 |
| 50 | € 0,03680 | € 1,84 |
| 100 | € 0,03180 | € 3,18 |
| 500 | € 0,02340 | € 11,70 |
| 1 000 | € 0,02084 | € 20,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01619 | € 64,76 |
| 8 000 | € 0,01483 | € 118,64 |
| 12 000 | € 0,01415 | € 169,80 |
| 20 000 | € 0,01340 | € 268,00 |
| 28 000 | € 0,01296 | € 362,88 |
| 40 000 | € 0,01253 | € 501,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |