
CC0603JRNPO9BN682 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN682TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN682CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN682 |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12660 | € 6,33 |
| 100 | € 0,11230 | € 11,23 |
| 500 | € 0,08830 | € 44,15 |
| 1 000 | € 0,08092 | € 80,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06983 | € 279,32 |
| 8 000 | € 0,06571 | € 525,68 |
| 12 000 | € 0,06365 | € 763,80 |
| 20 000 | € 0,06136 | € 1 227,20 |
| 28 000 | € 0,06003 | € 1 680,84 |
| 40 000 | € 0,05874 | € 2 349,60 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |