18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

CC0603JRNPO9BN180

DigiKey Part Number
311-1061-2-ND - Tape & Reel (TR)
311-1061-1-ND - Cut Tape (CT)
311-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN180YAGEO99 796311-3889-1-ND€ 0,14000Upgrade
CC0603GRNPO9BN180YAGEO39 668311-3922-1-ND€ 0,10000Upgrade
CC0603JRNPO0BN180YAGEO3 099311-1752-1-ND€ 0,08000Upgrade
AC0603JRNPO9BN180YAGEO18013-AC0603JRNPO9BN180CT-ND€ 0,08000Parametric Equivalent
CC0603JPNPO9BN180YAGEO29 16213-CC0603JPNPO9BN180CT-ND€ 0,08000Parametric Equivalent
In-Stock: 167 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
50€ 0,01880€ 0,94
100€ 0,01610€ 1,61
500€ 0,01150€ 5,75
1 000€ 0,01008€ 10,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00758€ 30,32
8 000€ 0,00683€ 54,64
12 000€ 0,00646€ 77,52
20 000€ 0,00605€ 121,00
28 000€ 0,00580€ 162,40
40 000€ 0,00557€ 222,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680