47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN470

DigiKey Part Number
311-1761-2-ND - Tape & Reel (TR)
311-1761-1-ND - Cut Tape (CT)
311-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN470
Description
CAP CER 47PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN470YAGEO21 283311-3882-1-ND€ 0,14000Upgrade
CC0603GRNPO0BN470YAGEO2 002311-3912-1-ND€ 0,10000Upgrade
CC0603JRNPOABN470YAGEO101 869311-3980-1-ND€ 0,08000Upgrade
CQ0603JRNPOYBN470YAGEO19 159311-3642-1-ND€ 0,44000Upgrade
AC0603JRNPO0BN470YAGEO2 884311-3086-1-ND€ 0,11000Parametric Equivalent
In-Stock: 2 053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
50€ 0,02540€ 1,27
100€ 0,02180€ 2,18
500€ 0,01574€ 7,87
1 000€ 0,01389€ 13,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01060€ 42,40
8 000€ 0,00962€ 76,96
12 000€ 0,00913€ 109,56
20 000€ 0,00860€ 172,00
28 000€ 0,00828€ 231,84
40 000€ 0,00798€ 319,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680