18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN180

DigiKey Part Number
13-CC0603JPNPO9BN180TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN180CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
50€ 0,01880€ 0,94
100€ 0,01610€ 1,61
500€ 0,01150€ 5,75
1 000€ 0,01008€ 10,08
2 500€ 0,00858€ 21,45
5 000€ 0,00769€ 38,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00627€ 94,05
30 000€ 0,00576€ 172,80
45 000€ 0,00550€ 247,50
75 000€ 0,00522€ 391,50
105 000€ 0,00505€ 530,25
150 000€ 0,00489€ 733,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680