10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603DRNPO9BN100

DigiKey Part Number
311-3869-2-ND - Tape & Reel (TR)
311-3869-1-ND - Cut Tape (CT)
311-3869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603DRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603DRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04500€ 0,45
50€ 0,03100€ 1,55
100€ 0,02660€ 2,66
500€ 0,01940€ 9,70
1 000€ 0,01720€ 17,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01325€ 53,00
8 000€ 0,01209€ 96,72
12 000€ 0,01151€ 138,12
20 000€ 0,01087€ 217,40
28 000€ 0,01049€ 293,72
40 000€ 0,01013€ 405,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680