
CC0603BRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 311-3832-2-ND - Tape & Reel (TR) 311-3832-1-ND - Cut Tape (CT) 311-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN3R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04700 | € 0,47 |
| 50 | € 0,03200 | € 1,60 |
| 100 | € 0,02770 | € 2,77 |
| 500 | € 0,02022 | € 10,11 |
| 1 000 | € 0,01793 | € 17,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01384 | € 55,36 |
| 8 000 | € 0,01263 | € 101,04 |
| 12 000 | € 0,01203 | € 144,36 |
| 20 000 | € 0,01137 | € 227,40 |
| 28 000 | € 0,01098 | € 307,44 |
| 40 000 | € 0,01060 | € 424,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |