


CC0402KRX7R5BB105 | |
|---|---|
DigiKey Part Number | 311-1702-2-ND - Tape & Reel (TR) 311-1702-1-ND - Cut Tape (CT) 311-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R5BB105 |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08360 | € 4,18 |
| 100 | € 0,07360 | € 7,36 |
| 500 | € 0,05674 | € 28,37 |
| 1 000 | € 0,05154 | € 51,54 |
| 2 500 | € 0,04607 | € 115,17 |
| 5 000 | € 0,04278 | € 213,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04007 | € 400,70 |
| 20 000 | € 0,03784 | € 756,80 |
| 30 000 | € 0,03672 | € 1 101,60 |
| 50 000 | € 0,03548 | € 1 774,00 |
| 70 000 | € 0,03476 | € 2 433,20 |
| 100 000 | € 0,03406 | € 3 406,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |