


CC0402KRX6S5BB105 | |
|---|---|
DigiKey Part Number | 311-1700-2-ND - Tape & Reel (TR) 311-1700-1-ND - Cut Tape (CT) 311-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S5BB105 |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX6S5BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07480 | € 3,74 |
| 100 | € 0,06550 | € 6,55 |
| 500 | € 0,05014 | € 25,07 |
| 1 000 | € 0,04539 | € 45,39 |
| 2 500 | € 0,04040 | € 101,00 |
| 5 000 | € 0,03738 | € 186,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03325 | € 332,50 |
| 20 000 | € 0,03131 | € 626,20 |
| 30 000 | € 0,03033 | € 909,90 |
| 50 000 | € 0,02926 | € 1 463,00 |
| 70 000 | € 0,02863 | € 2 004,10 |
| 100 000 | € 0,02802 | € 2 802,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |