


CC0402KPX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-3559-2-ND - Tape & Reel (TR) 311-3559-1-ND - Cut Tape (CT) 311-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01270 | € 1,27 |
| 500 | € 0,00900 | € 4,50 |
| 1 000 | € 0,00785 | € 7,85 |
| 2 500 | € 0,00664 | € 16,60 |
| 5 000 | € 0,00591 | € 29,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00410 | € 205,00 |
| 100 000 | € 0,00381 | € 381,00 |
| 150 000 | € 0,00366 | € 549,00 |
| 250 000 | € 0,00349 | € 872,50 |
| 350 000 | € 0,00340 | € 1 190,00 |
| 500 000 | € 0,00331 | € 1 655,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |