


CC0402JRX7R9BB472 | |
|---|---|
DigiKey Part Number | 311-1680-2-ND - Tape & Reel (TR) 311-1680-1-ND - Cut Tape (CT) 311-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01660 | € 0,83 |
| 100 | € 0,01410 | € 1,41 |
| 500 | € 0,01002 | € 5,01 |
| 1 000 | € 0,00875 | € 8,75 |
| 2 500 | € 0,00742 | € 18,55 |
| 5 000 | € 0,00662 | € 33,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00569 | € 56,90 |
| 20 000 | € 0,00517 | € 103,40 |
| 30 000 | € 0,00492 | € 147,60 |
| 50 000 | € 0,00463 | € 231,50 |
| 70 000 | € 0,00447 | € 312,90 |
| 100 000 | € 0,00431 | € 431,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |