


CC0402JRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-3769-2-ND - Tape & Reel (TR) 311-3769-1-ND - Cut Tape (CT) 311-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02600 | € 0,26 |
| 50 | € 0,01700 | € 0,85 |
| 100 | € 0,01450 | € 1,45 |
| 500 | € 0,01032 | € 5,16 |
| 1 000 | € 0,00904 | € 9,04 |
| 2 500 | € 0,00768 | € 19,20 |
| 5 000 | € 0,00687 | € 34,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00470 | € 47,00 |
| 20 000 | € 0,00464 | € 92,80 |
| 30 000 | € 0,00461 | € 138,30 |
| 50 000 | € 0,00458 | € 229,00 |
| 70 000 | € 0,00456 | € 319,20 |
| 100 000 | € 0,00454 | € 454,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |