


CC0402JRX7R9BB101 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB101TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB101CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01400 | € 1,40 |
| 500 | € 0,00994 | € 4,97 |
| 1 000 | € 0,00868 | € 8,68 |
| 2 500 | € 0,00736 | € 18,40 |
| 5 000 | € 0,00657 | € 32,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00564 | € 56,40 |
| 20 000 | € 0,00513 | € 102,60 |
| 30 000 | € 0,00488 | € 146,40 |
| 50 000 | € 0,00460 | € 230,00 |
| 70 000 | € 0,00443 | € 310,10 |
| 100 000 | € 0,00427 | € 427,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |