470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN471

DigiKey Part Number
13-CC0402JRNPO8BN471TR-ND - Tape & Reel (TR)
13-CC0402JRNPO8BN471CT-ND - Cut Tape (CT)
13-CC0402JRNPO8BN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN471
Description
CAP CER 470PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471J3GACAUTOKEMET8 084399-C0402C471J3GACAUTOCT-ND€ 0,21000Parametric Equivalent
C0402C471J3GACTUKEMET30 712399-14456-1-ND€ 0,20000Parametric Equivalent
GMC04CG471J25NTCal-Chip Electronics, Inc.9 3794713-GMC04CG471J25NTCT-ND€ 0,08000Parametric Equivalent
GRT1555C1E471JA02DMurata Electronics11 239490-GRT1555C1E471JA02DCT-ND€ 0,09000Parametric Equivalent
KGM05ACG1E471JHKYOCERA AVX9 240478-KGM05ACG1E471JHCT-ND€ 0,37000Parametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03900€ 0,39
50€ 0,02640€ 1,32
100€ 0,02270€ 2,27
500€ 0,01642€ 8,21
1 000€ 0,01451€ 14,51
2 500€ 0,01249€ 31,22
5 000€ 0,01128€ 56,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00980€ 98,00
20 000€ 0,00902€ 180,40
30 000€ 0,00863€ 258,90
50 000€ 0,00820€ 410,00
70 000€ 0,00794€ 555,80
100 000€ 0,00770€ 770,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680