
CC0402GPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0402GPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0402GPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0402GPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GPNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02220 | € 1,11 |
| 100 | € 0,01900 | € 1,90 |
| 500 | € 0,01364 | € 6,82 |
| 1 000 | € 0,01198 | € 11,98 |
| 2 500 | € 0,01026 | € 25,65 |
| 5 000 | € 0,00923 | € 46,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00661 | € 330,50 |
| 100 000 | € 0,00619 | € 619,00 |
| 150 000 | € 0,00598 | € 897,00 |
| 250 000 | € 0,00574 | € 1 435,00 |
| 350 000 | € 0,00561 | € 1 963,50 |
| 500 000 | € 0,00547 | € 2 735,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |