
CC0402FRNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN681TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN681CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,02910 | € 2,91 |
| 500 | € 0,02132 | € 10,66 |
| 1 000 | € 0,01894 | € 18,94 |
| 2 500 | € 0,01644 | € 41,10 |
| 5 000 | € 0,01493 | € 74,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01305 | € 130,50 |
| 20 000 | € 0,01208 | € 241,60 |
| 30 000 | € 0,01159 | € 347,70 |
| 50 000 | € 0,01106 | € 553,00 |
| 70 000 | € 0,01074 | € 751,80 |
| 100 000 | € 0,01044 | € 1 044,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |