
CC0402FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-1645-2-ND - Tape & Reel (TR) 311-1645-1-ND - Cut Tape (CT) 311-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08500 | € 0,85 |
| 50 | € 0,05960 | € 2,98 |
| 100 | € 0,05210 | € 5,21 |
| 500 | € 0,03936 | € 19,68 |
| 1 000 | € 0,03543 | € 35,43 |
| 2 500 | € 0,03130 | € 78,25 |
| 5 000 | € 0,02882 | € 144,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02550 | € 255,00 |
| 20 000 | € 0,02390 | € 478,00 |
| 30 000 | € 0,02310 | € 693,00 |
| 50 000 | € 0,02221 | € 1 110,50 |
| 70 000 | € 0,02169 | € 1 518,30 |
| 100 000 | € 0,02119 | € 2 119,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |