
CC0402FRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-1640-2-ND - Tape & Reel (TR) 311-1640-1-ND - Cut Tape (CT) 311-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,02920 | € 1,46 |
| 100 | € 0,02500 | € 2,50 |
| 500 | € 0,01818 | € 9,09 |
| 1 000 | € 0,01609 | € 16,09 |
| 2 500 | € 0,01389 | € 34,73 |
| 5 000 | € 0,01257 | € 62,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01094 | € 109,40 |
| 20 000 | € 0,01009 | € 201,80 |
| 30 000 | € 0,00967 | € 290,10 |
| 50 000 | € 0,00920 | € 460,00 |
| 70 000 | € 0,00892 | € 624,40 |
| 100 000 | € 0,00866 | € 866,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |