
CC0402DPNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN5R6CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 50 | € 0,01620 | € 0,81 |
| 100 | € 0,01370 | € 1,37 |
| 500 | € 0,00966 | € 4,83 |
| 1 000 | € 0,00843 | € 8,43 |
| 2 500 | € 0,00714 | € 17,85 |
| 5 000 | € 0,00637 | € 31,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00444 | € 222,00 |
| 100 000 | € 0,00413 | € 413,00 |
| 150 000 | € 0,00397 | € 595,50 |
| 250 000 | € 0,00380 | € 950,00 |
| 350 000 | € 0,00369 | € 1 291,50 |
| 500 000 | € 0,00360 | € 1 800,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |