
CC0402CRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 311-1636-2-ND - Tape & Reel (TR) 311-1636-1-ND - Cut Tape (CT) 311-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01220 | € 1,22 |
| 500 | € 0,00858 | € 4,29 |
| 1 000 | € 0,00748 | € 7,48 |
| 2 500 | € 0,00631 | € 15,77 |
| 5 000 | € 0,00562 | € 28,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00480 | € 48,00 |
| 20 000 | € 0,00436 | € 87,20 |
| 30 000 | € 0,00413 | € 123,90 |
| 50 000 | € 0,00388 | € 194,00 |
| 70 000 | € 0,00374 | € 261,80 |
| 100 000 | € 0,00360 | € 360,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |