1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402CPNPO9BN1R5

DigiKey Part Number
13-CC0402CPNPO9BN1R5TR-ND - Tape & Reel (TR)
13-CC0402CPNPO9BN1R5CT-ND - Cut Tape (CT)
13-CC0402CPNPO9BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402CPNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402CPNPO9BN1R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402CRNPO9BN1R5YAGEO10 000311-3047-1-ND€ 0,09000Parametric Equivalent
CC0402CRNPO9BN1R5YAGEO205 813311-1003-1-ND€ 0,09000Parametric Equivalent
0402N1R5C500CTWalsin Technology Corporation28 9141292-1275-1-ND€ 0,09000Parametric Equivalent
C0402C159C5GACAUTOKEMET13 704399-C0402C159C5GACAUTOCT-ND€ 0,11000Parametric Equivalent
C0402C159C5GACTUKEMET90 294399-C0402C159C5GACTUCT-ND€ 0,09000Parametric Equivalent
In-Stock: 46 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01800€ 0,18
50€ 0,01160€ 0,58
100€ 0,00990€ 0,99
500€ 0,00688€ 3,44
1 000€ 0,00597€ 5,97
2 500€ 0,00501€ 12,52
5 000€ 0,00443€ 22,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00301€ 150,50
100 000€ 0,00277€ 277,00
150 000€ 0,00266€ 399,00
250 000€ 0,00253€ 632,50
350 000€ 0,00245€ 857,50
500 000€ 0,00238€ 1 190,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890