
CC0402BRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 311-3708-2-ND - Tape & Reel (TR) 311-3708-1-ND - Cut Tape (CT) 311-3708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01780 | € 0,89 |
| 100 | € 0,01520 | € 1,52 |
| 500 | € 0,01078 | € 5,39 |
| 1 000 | € 0,00942 | € 9,42 |
| 2 500 | € 0,00801 | € 20,02 |
| 5 000 | € 0,00716 | € 35,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00647 | € 64,70 |
| 20 000 | € 0,00589 | € 117,80 |
| 30 000 | € 0,00561 | € 168,30 |
| 50 000 | € 0,00529 | € 264,50 |
| 70 000 | € 0,00510 | € 357,00 |
| 100 000 | € 0,00493 | € 493,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |