0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX6S7BB104

DigiKey Part Number
13-CC0201KRX6S7BB104TR-ND - Tape & Reel (TR)
13-CC0201KRX6S7BB104CT-ND - Cut Tape (CT)
13-CC0201KRX6S7BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX6S7BB104
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1C104K030BCTDK1 579 670445-15903-1-ND€ 0,08000Parametric Equivalent
GMC02X6S104K16NTCal-Chip Electronics, Inc.15 0004713-GMC02X6S104K16NTCT-ND€ 0,08000Parametric Equivalent
GRM033C81C104KE14DMurata Electronics23490-17001-1-ND€ 0,08000Parametric Equivalent
GRT033C81C104KE01JMurata Electronics132 246490-GRT033C81C104KE01JCT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06000€ 0,60
50€ 0,04200€ 2,10
100€ 0,03640€ 3,64
500€ 0,02696€ 13,48
1 000€ 0,02407€ 24,07
2 500€ 0,02104€ 52,60
5 000€ 0,01921€ 96,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01696€ 254,40
30 000€ 0,01586€ 475,80
45 000€ 0,01531€ 688,95
75 000€ 0,01470€ 1 102,50
105 000€ 0,01434€ 1 505,70
150 000€ 0,01400€ 2 100,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310