0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R6BB224

DigiKey Part Number
13-CC0201KRX5R6BB224TR-ND - Tape & Reel (TR)
13-CC0201KRX5R6BB224CT-ND - Cut Tape (CT)
13-CC0201KRX5R6BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R6BB224
Description
CAP CER 0.22UF 10V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R6BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A224KP3NNNCSamsung Electro-Mechanics641276-1331-1-ND€ 0,09000Direct
In-Stock: 2 334
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01039€ 155,85
30 000€ 0,00964€ 289,20
45 000€ 0,00926€ 416,70
75 000€ 0,00884€ 663,00
105 000€ 0,00860€ 903,00
150 000€ 0,00836€ 1 254,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04200€ 0,42
50€ 0,02900€ 1,45
100€ 0,02490€ 2,49
500€ 0,01812€ 9,06
1 000€ 0,01605€ 16,05
2 500€ 0,01386€ 34,65
5 000€ 0,01254€ 62,70
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02470€ 2,47
500€ 0,01798€ 8,99
1 000€ 0,01592€ 15,92
2 500€ 0,01374€ 34,35
5 000€ 0,01244€ 62,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680