
AT0603BRD0720RL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0720RLTR-ND - Tape & Reel (TR) 13-AT0603BRD0720RLCT-ND - Cut Tape (CT) 13-AT0603BRD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0720RL |
Description | RES SMD 20 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0720RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP0603BRD0720RL | YAGEO | 1 306 | 13-RP0603BRD0720RLCT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,11600 | € 2,90 |
| 50 | € 0,10960 | € 5,48 |
| 100 | € 0,10360 | € 10,36 |
| 250 | € 0,09624 | € 24,06 |
| 500 | € 0,09118 | € 45,59 |
| 1 000 | € 0,08657 | € 86,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07390 | € 369,50 |
| 10 000 | € 0,07087 | € 708,70 |
| 15 000 | € 0,06927 | € 1 039,05 |
| 25 000 | € 0,06741 | € 1 685,25 |
| 35 000 | € 0,06628 | € 2 319,80 |
| 50 000 | € 0,06516 | € 3 258,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |