
AT0402FRE0733R2L | |
|---|---|
DigiKey Part Number | YAG2106TR-ND - Tape & Reel (TR) YAG2106CT-ND - Cut Tape (CT) YAG2106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE0733R2L |
Description | RES SMD 33.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE0733R2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP0402FRE0733R2L | YAGEO | 9 695 | 13-RP0402FRE0733R2LCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,02300 | € 1,15 |
| 100 | € 0,02180 | € 2,18 |
| 250 | € 0,02020 | € 5,05 |
| 500 | € 0,01908 | € 9,54 |
| 1 000 | € 0,01804 | € 18,04 |
| 5 000 | € 0,01599 | € 79,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01452 | € 145,20 |
| 20 000 | € 0,01389 | € 277,80 |
| 30 000 | € 0,01355 | € 406,50 |
| 50 000 | € 0,01316 | € 658,00 |
| 70 000 | € 0,01292 | € 904,40 |
| 100 000 | € 0,01269 | € 1 269,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |