2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD072KL

DigiKey Part Number
13-AT0402BRD072KLTR-ND - Tape & Reel (TR)
13-AT0402BRD072KLCT-ND - Cut Tape (CT)
13-AT0402BRD072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD072KL
Description
RES SMD 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP0402BRD072KLYAGEO10 04213-RP0402BRD072KLCT-ND€ 0,12000Parametric Equivalent
RQ73C1E2K0BTDFTE Connectivity Passive Product1 9431712-RQ73C1E2K0BTDFCT-ND€ 0,78000Parametric Equivalent
In-Stock: 2 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,14000€ 1,40
25€ 0,13000€ 3,25
50€ 0,12280€ 6,14
100€ 0,11590€ 11,59
250€ 0,10768€ 26,92
500€ 0,10206€ 51,03
1 000€ 0,09694€ 96,94
5 000€ 0,08698€ 434,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07948€ 794,80
20 000€ 0,07652€ 1 530,40
30 000€ 0,07496€ 2 248,80
50 000€ 0,07315€ 3 657,50
70 000€ 0,07206€ 5 044,20
100 000€ 0,07126€ 7 126,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20570