
AR0805JR-071KL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-071KLTR-ND - Tape & Reel (TR) 13-AR0805JR-071KLCT-ND - Cut Tape (CT) 13-AR0805JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-071KL |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13600 | € 1,36 |
| 25 | € 0,12680 | € 3,17 |
| 50 | € 0,11800 | € 5,90 |
| 100 | € 0,09160 | € 9,16 |
| 250 | € 0,08280 | € 20,70 |
| 500 | € 0,07400 | € 37,00 |
| 1 000 | € 0,06519 | € 65,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04757 | € 237,85 |
| 10 000 | € 0,04405 | € 440,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |