
AF1206FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-0710RLTR-ND - Tape & Reel (TR) 13-AF1206FR-0710RLCT-ND - Cut Tape (CT) 13-AF1206FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0710RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06400 | € 1,60 |
| 50 | € 0,05420 | € 2,71 |
| 100 | € 0,04650 | € 4,65 |
| 250 | € 0,03876 | € 9,69 |
| 500 | € 0,03432 | € 17,16 |
| 1 000 | € 0,03080 | € 30,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02376 | € 118,80 |
| 10 000 | € 0,02221 | € 222,10 |
| 15 000 | € 0,02146 | € 321,90 |
| 25 000 | € 0,02065 | € 516,25 |
| 35 000 | € 0,02018 | € 706,30 |
| 50 000 | € 0,01974 | € 987,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |