100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07100RL

DigiKey Part Number
13-AF1206FR-07100RLTR-ND - Tape & Reel (TR)
13-AF1206FR-07100RLCT-ND - Cut Tape (CT)
13-AF1206FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-07100RL
Description
RES SMD 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06300€ 0,63
25€ 0,04920€ 1,23
50€ 0,04140€ 2,07
100€ 0,03500€ 3,50
250€ 0,02880€ 7,20
500€ 0,02520€ 12,60
1 000€ 0,02238€ 22,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01686€ 84,30
10 000€ 0,01562€ 156,20
15 000€ 0,01501€ 225,15
25 000€ 0,01436€ 359,00
35 000€ 0,01399€ 489,65
50 000€ 0,01364€ 682,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730