
AF0603FR-07220KL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07220KLTR-ND - Tape & Reel (TR) 13-AF0603FR-07220KLCT-ND - Cut Tape (CT) 13-AF0603FR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07220KL |
Description | RES SMD 220K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07220KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F2203CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F2203CT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-U03F2203V | Panasonic Industry | 1 328 | 10-ERJ-U03F2203VCT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02640 | € 0,66 |
| 50 | € 0,02180 | € 1,09 |
| 100 | € 0,01800 | € 1,80 |
| 250 | € 0,01432 | € 3,58 |
| 500 | € 0,01220 | € 6,10 |
| 1 000 | € 0,01055 | € 10,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00747 | € 37,35 |
| 10 000 | € 0,00675 | € 67,50 |
| 15 000 | € 0,00640 | € 96,00 |
| 25 000 | € 0,00602 | € 150,50 |
| 35 000 | € 0,00581 | € 203,35 |
| 50 000 | € 0,00560 | € 280,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |