
AF0402FR-074K75L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-074K75LTR-ND - Tape & Reel (TR) 13-AF0402FR-074K75LCT-ND - Cut Tape (CT) 13-AF0402FR-074K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-074K75L |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-074K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01480 | € 0,37 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,01110 | € 1,11 |
| 250 | € 0,00972 | € 2,43 |
| 500 | € 0,00758 | € 3,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00793 | € 79,30 |
| 20 000 | € 0,00617 | € 123,40 |
| 30 000 | € 0,00573 | € 171,90 |
| 50 000 | € 0,00529 | € 264,50 |
| 120 000 | € 0,00527 | € 632,40 |
| 240 000 | € 0,00502 | € 1 204,80 |
| 250 000 | € 0,00501 | € 1 252,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |