
AF0402FR-0710K7L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0710K7LTR-ND - Tape & Reel (TR) 13-AF0402FR-0710K7LCT-ND - Cut Tape (CT) 13-AF0402FR-0710K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0710K7L |
Description | RES SMD 10.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0710K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02640 | € 0,66 |
| 50 | € 0,02180 | € 1,09 |
| 100 | € 0,01800 | € 1,80 |
| 250 | € 0,01432 | € 3,58 |
| 500 | € 0,01220 | € 6,10 |
| 1 000 | € 0,01055 | € 10,55 |
| 5 000 | € 0,00792 | € 39,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00675 | € 67,50 |
| 20 000 | € 0,00618 | € 123,60 |
| 30 000 | € 0,00590 | € 177,00 |
| 50 000 | € 0,00560 | € 280,00 |
| 70 000 | € 0,00543 | € 380,10 |
| 100 000 | € 0,00527 | € 527,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |