220 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07220RL

DigiKey Part Number
YAG5559TR-ND - Tape & Reel (TR)
YAG5559CT-ND - Cut Tape (CT)
YAG5559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-07220RL
Description
RES SMD 220 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,18200€ 1,82
25€ 0,14960€ 3,74
50€ 0,13080€ 6,54
100€ 0,11590€ 11,59
250€ 0,10096€ 25,24
500€ 0,09236€ 46,18
1 000€ 0,08549€ 85,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07142€ 285,68
8 000€ 0,06816€ 545,28
12 000€ 0,06658€ 798,96
20 000€ 0,06486€ 1 297,20
28 000€ 0,06387€ 1 788,36
40 000€ 0,06294€ 2 517,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930