47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0747RL

DigiKey Part Number
13-AC2010JK-0747RLTR-ND - Tape & Reel (TR)
13-AC2010JK-0747RLCT-ND - Cut Tape (CT)
13-AC2010JK-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-0747RL
Description
RES SMD 47 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0747RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,11000€ 1,10
25€ 0,08760€ 2,19
50€ 0,07520€ 3,76
100€ 0,06530€ 6,53
250€ 0,05532€ 13,83
500€ 0,04958€ 24,79
1 000€ 0,04504€ 45,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03640€ 145,60
8 000€ 0,03425€ 274,00
12 000€ 0,03321€ 398,52
20 000€ 0,03208€ 641,60
28 000€ 0,03143€ 880,04
40 000€ 0,03081€ 1 232,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410