120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-07120RL

DigiKey Part Number
13-AC1210JR-07120RLTR-ND - Tape & Reel (TR)
13-AC1210JR-07120RLCT-ND - Cut Tape (CT)
13-AC1210JR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-07120RL
Description
RES SMD 120 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,08900€ 0,89
25€ 0,07040€ 1,76
50€ 0,05980€ 2,99
100€ 0,05160€ 5,16
250€ 0,04324€ 10,81
500€ 0,03844€ 19,22
1 000€ 0,03462€ 34,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02692€ 134,60
10 000€ 0,02525€ 252,50
15 000€ 0,02443€ 366,45
25 000€ 0,02355€ 588,75
35 000€ 0,02305€ 806,75
50 000€ 0,02257€ 1 128,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780