
AC1210FR-0718RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-0718RLTR-ND - Tape & Reel (TR) 13-AC1210FR-0718RLCT-ND - Cut Tape (CT) 13-AC1210FR-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0718RL |
Description | RES SMD 18 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0718RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-0718RL | YAGEO | 156 599 | 13-RC1210FR-0718RLCT-ND | € 0,14000 | Upgrade |
| ERJ-14NF18R0U | Panasonic Industry | 24 285 | P18AACT-ND | € 0,27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10000 | € 1,00 |
| 25 | € 0,07960 | € 1,99 |
| 50 | € 0,06780 | € 3,39 |
| 100 | € 0,05880 | € 5,88 |
| 250 | € 0,04952 | € 12,38 |
| 500 | € 0,04422 | € 22,11 |
| 1 000 | € 0,04002 | € 40,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03141 | € 157,05 |
| 10 000 | € 0,02957 | € 295,70 |
| 15 000 | € 0,02867 | € 430,05 |
| 25 000 | € 0,02769 | € 692,25 |
| 35 000 | € 0,02713 | € 949,55 |
| 50 000 | € 0,02660 | € 1 330,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |