


AC1206KKX7RBBB102 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7RBBB102TR-ND - Tape & Reel (TR) 13-AC1206KKX7RBBB102CT-ND - Cut Tape (CT) 13-AC1206KKX7RBBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7RBBB102 |
Description | CAP MLCC X7R 1 NF 10% 500V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08300 | € 4,15 |
| 100 | € 0,07290 | € 7,29 |
| 500 | € 0,05606 | € 28,03 |
| 1 000 | € 0,05087 | € 50,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04236 | € 127,08 |
| 6 000 | € 0,03938 | € 236,28 |
| 9 000 | € 0,03788 | € 340,92 |
| 15 000 | € 0,03623 | € 543,45 |
| 21 000 | € 0,03527 | € 740,67 |
| 30 000 | € 0,03434 | € 1 030,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |