
AC1206JRNPO0BN101 | |
|---|---|
DigiKey Part Number | 311-3193-2-ND - Tape & Reel (TR) 311-3193-1-ND - Cut Tape (CT) 311-3193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10860 | € 5,43 |
| 100 | € 0,09610 | € 9,61 |
| 500 | € 0,07500 | € 37,50 |
| 1 000 | € 0,06849 | € 68,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05594 | € 223,76 |
| 8 000 | € 0,05250 | € 420,00 |
| 12 000 | € 0,05077 | € 609,24 |
| 20 000 | € 0,04886 | € 977,20 |
| 28 000 | € 0,04774 | € 1 336,72 |
| 40 000 | € 0,04666 | € 1 866,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |