
AC1206JKNPOZBN221 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOZBN221TR-ND - Tape & Reel (TR) 13-AC1206JKNPOZBN221CT-ND - Cut Tape (CT) 13-AC1206JKNPOZBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN221 |
Description | CAP CER 220PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C221JBGACAUTO | KEMET | 1 431 | 399-15898-1-ND | € 0,93000 | Direct |
| CGA5C4C0G2J221J060AA | TDK | 15 227 | 445-5781-1-ND | € 0,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,16960 | € 8,48 |
| 100 | € 0,15160 | € 15,16 |
| 500 | € 0,12112 | € 60,56 |
| 1 000 | € 0,11170 | € 111,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06916 | € 207,48 |
| 6 000 | € 0,06483 | € 388,98 |
| 9 000 | € 0,06265 | € 563,85 |
| 15 000 | € 0,06025 | € 903,75 |
| 21 000 | € 0,05884 | € 1 235,64 |
| 30 000 | € 0,05749 | € 1 724,70 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |